202K121-25L-0 | ||
---|---|---|
DigiKey Part Number | A120830-ND | |
Manufacturer | ||
Manufacturer Product Number | 202K121-25L-0 | |
Description | HEATSHRINK BOOT SZ21 BLACK | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 21 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 21 | |
Features | Fluid Resistant, Lip | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 0.941" (23.90mm) | |
Large Diameter Recovered | 0.409" (10.39mm) | |
Small Diameter Supplied | 0.941" (23.90mm) | |
Small Diameter Recovered | 0.220" (5.59mm) | |
Large Recovered Length | 0.830" (21.08mm) | |
Small Recovered Length | 0.335" (8.51mm) | |
Total Length Supplied | - | |
Total Length Recovered | 1.496" (38.00mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | CV7360-000 |
Featured Product |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥166.24000 | ¥166.24 |
5 | ¥150.38400 | ¥751.92 |
10 | ¥118.72700 | ¥1,187.27 |
20 | ¥110.81000 | ¥2,216.20 |
50 | ¥105.26900 | ¥5,263.45 |
100 | ¥102.89360 | ¥10,289.36 |
250 | ¥100.51920 | ¥25,129.80 |
Attribute | Description |
---|---|
Other Names | -202K185-25-0-SI-ND -CV7360-000-SI A120830 CV7360-000 |
Standard Package | 1 |