202A142-25/86-0 | ||
---|---|---|
DigiKey Part Number | A125888-ND | |
Manufacturer | ||
Manufacturer Product Number | 202A142-25/86-0 | |
Description | HEATSHRINK BOOT SZ42 BLACK | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Boot Black 42 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Boot | |
Shell Size - Insert | 42 | |
Features | Adhesive Coating, Fluid Resistant | |
Color | Black | |
Material | Elastomer, Semi-Rigid | |
Large Diameter Supplied | 1.220" (30.99mm) | |
Large Diameter Recovered | 0.701" (17.81mm) | |
Small Diameter Supplied | 1.220" (30.99mm) | |
Small Diameter Recovered | 0.291" (7.39mm) | |
Large Recovered Length | 1.402" (35.61mm) | |
Small Recovered Length | 0.870" (22.10mm) | |
Total Length Supplied | - | |
Total Length Recovered | 2.630" (66.80mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Molded Parts Visual Guide |
Featured Product | |
PCN Design/Specification | Multiple Drawings Ordering Information Descriptions 27/Oct/2018 |
HTML Datasheet | Boot,Straight Overexpanded Drawing |
Product Drawings | Boot,Straight Overexpanded Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥186.53000 | ¥186.53 |
10 | ¥163.33900 | ¥1,633.39 |
100 | ¥146.20080 | ¥14,620.08 |
Attribute | Description |
---|---|
Other Names | A125888 202A142-25/86-0-ND 366661-000 |
Standard Package | 1 |