2019E0309-0 | ||
---|---|---|
DigiKey Part Number | A132345-DS-ND | |
Manufacturer | ||
Manufacturer Product Number | 2019E0309-0 | |
Description | COAX - AUTOMOTIVE FEET | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | Twinaxial Cable 19 AWG Enter Number of Feet in Order Quantity 120 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Twinaxial | |
Cable Group | - | |
Wire Gauge | 19 AWG | |
Conductor Strand | 19 Strands / 0.0091" | |
Jacket (Insulation) Material | Thermorad® F | |
Jacket (Insulation) Diameter | 0.228" (5.79mm) | |
Shield Type | - | |
Impedance | 120 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Rayfoam® M | |
Dielectric Diameter | 0.084" (2.13mm) | |
Shield Material | - | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 67 | |
Operating Temperature | -55°C ~ 125°C | |
Spool Size | 2500.0' (762.00m) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥41.97000 | ¥41.97 |
3 | ¥38.93333 | ¥116.80 |
5 | ¥37.44000 | ¥187.20 |
7 | ¥36.49714 | ¥255.48 |
10 | ¥35.75800 | ¥357.58 |
25 | ¥33.50840 | ¥837.71 |
50 | ¥31.82260 | ¥1,591.13 |
100 | ¥30.32510 | ¥3,032.51 |