2-830126-1 | ||
---|---|---|
DigiKey Part Number | 2-830126-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-830126-1 | |
Description | LGH 1 PLG TO LGH-1 PLG 16AWG 4' | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 16 AWG LGH-1 Plug to LGH-1 Plug Unshielded 4.00' (1.22m) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | LGH-1 Plug to LGH-1 Plug | |
Length | 4.00' (1.22m) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
50 | ¥3,385.72540 | ¥169,286.27 |