1996254-1 | ||
---|---|---|
DigiKey Part Number | 1996254-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1996254-1 | |
Description | CONN PLUG ARINC 120T2/BLANK/85 | |
Manufacturer Standard Lead Time | 51 Weeks | |
Customer Reference | ||
Detailed Description | Plug Connector Arinc 120T2/Blank/85/// | |
Datasheet | Datasheet | |
EDA/CAD Models | 1996254-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug | |
Class | Non-Environmental | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | 120T2 | |
Cavity B | Blank | |
Cavity C | 85 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Electroless Nickel | |
Termination | - | |
Features | Dust Cap, Rear Release | |
Note | Partially Loaded | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | ARINC 600 Next Generation Receptacle Connector |
HTML Datasheet | 1996254 Drawing |
EDA Models | 1996254-1 Models |
Product Drawings | 1996254 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥5,641.91280 | ¥141,047.82 |
Attribute | Description |
---|---|
Standard Package | 1 |