1757076-1 | ||
---|---|---|
DigiKey Part Number | 1757076-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1757076-1 | |
Description | CONN PLUG ARINC 60/60/5C2 | |
Customer Reference | ||
Detailed Description | Plug Connector Arinc 60/60/5C2/// | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Plug | |
Class | - | |
Class Code | - | |
Shell Size | 1 | |
Cavity A | 60 | |
Cavity B | 60 | |
Cavity C | 5C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | Chromate | |
Termination | - | |
Features | - | |
Note | Fully Loaded | |
Base Product Number |
Resource Type | Link |
---|---|
Product Drawings | 1757076 Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4030 |
Attribute | Description |
---|---|
Standard Package | 12 |