1738007-1 | ||
---|---|---|
DigiKey Part Number | 1738007-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1738007-1 | |
Description | CONTACT PIN 22-26AWG GOLD | |
Customer Reference | ||
Detailed Description | Contact Gold Pin 22-26 AWG Crimp | |
EDA/CAD Models | 1738007-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | - | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Base Product Number |