1588908-2 | ||
---|---|---|
DigiKey Part Number | A142579-ND | |
Manufacturer | ||
Manufacturer Product Number | 1588908-2 | |
Description | FERRULE KIT FOR PBJ 125U CABLE | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule Kit For Pro Beam Jr 125 Micron Fiber Cable | |
Datasheet | Datasheet | |
EDA/CAD Models | 1588908-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule Kit | |
For Use With/Related Products | Pro Beam Jr 125 Micron Fiber Cable | |
Specifications | Singlemode | |
Material | - | |
Color | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.93000 | ¥130.93 |
10 | ¥116.07900 | ¥1,160.79 |
100 | ¥101.20040 | ¥10,120.04 |
1,000 | ¥79.17445 | ¥79,174.45 |