1218630-1 | ||
---|---|---|
DigiKey Part Number | 1218630-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1218630-1 | |
Description | RET PLATE POWER CENT SZ3 A600 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Connector Arinc ///// |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shell Style | - | |
Class | - | |
Class Code | - | |
Shell Size | - | |
Cavity A | - | |
Cavity B | - | |
Cavity C | - | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | - | |
Shell Plating | - | |
Termination | - | |
Features | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥8.33431 | ¥16,668.62 |