101A011-3-0 | ||
---|---|---|
DigiKey Part Number | 101A011-3-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 101A011-3-0 | |
Description | HEATSHRINK CAP SZ11 BLACK | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Heat Shrink Cap Black 11 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap | |
Shell Size - Insert | 11 | |
Features | - | |
Color | Black | |
Material | Polyolefin (PO), Semi-Rigid | |
Large Diameter Supplied | 0.201" (5.11mm) | |
Large Diameter Recovered | 0.080" (2.03mm) | |
Small Diameter Supplied | - | |
Small Diameter Recovered | - | |
Large Recovered Length | - | |
Small Recovered Length | - | |
Total Length Supplied | - | |
Total Length Recovered | 0.902" (22.91mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Molded Parts Visual Guide |
Featured Product | |
PCN Design/Specification | |
HTML Datasheet | 101A011-094 Drawing |
Product Drawings | 101A011-094 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 3926.90.9985 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.27000 | ¥35.27 |
10 | ¥32.03600 | ¥320.36 |
100 | ¥28.22500 | ¥2,822.50 |
1,000 | ¥20.46315 | ¥20,463.15 |
Attribute | Description |
---|---|
Other Names | 843031-000-ND 2266-101A011-3-0 843031-000 843031000 |
Standard Package | 25 |