1-837655-1 | ||
---|---|---|
DigiKey Part Number | 1-837655-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-837655-1 | |
Description | LGH-1 PLUG TO CBL 16AWG 12.38" | |
Customer Reference | ||
Detailed Description | 16 AWG LGH-1 Plug to Cable (Round) Unshielded 12.38" (314.452mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-837655-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Connector Type | LGH-1 Plug to Cable (Round) | |
Length | 12.38" (314.452mm) | |
Voltage | 20 kV | |
Barrel Depth | 0.88" (22.35mm) | |
Wire Gauge | 16 AWG | |
Shielding | Unshielded | |
Color - Cap | Red | |
Color - Wire | White | |
Material - Cap | Polycarbonate | |
Base Product Number |