1-592629-9 | ||
---|---|---|
DigiKey Part Number | 1-592629-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-592629-9 | |
Description | CONN FEEDBACK MOD SZ21 0.390"L | |
Customer Reference | ||
Detailed Description | Connector Feedback Module Block Contact Size 21 (22HD) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 21 (22HD) | |
Size / Dimension | 0.390" L x 0.850" W (9.91mm x 21.59mm) | |
Grade | Military | |
Qualification | MIL-T-81714 Series II | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Products for Aerospace and Defense |
Environmental Information | 1-592629-9 Statement of Compliance |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | M81714/17-D44-MIL 1-592629-9-MIL M81714/17-D44 |
Standard Package | 1 |