1-5837655-1 | ||
---|---|---|
DigiKey Part Number | 1-5837655-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-5837655-1 | |
Description | LEAD SGL END ASSY LGH | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Length | - | |
Barrel Depth | - | |
Wire Gauge | - | |
Shielding | - | |
Color - Cap | - | |
Color - Wire | - | |
Material - Cap | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1308940 Aerospace Defense |
Other Related Documents | 108-36033 |
Product Drawings | 5837655 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Standard Package | 100 |