1-582557-1 | ||
---|---|---|
DigiKey Part Number | 1-582557-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-582557-1 | |
Description | CONN CARDEDGE HSG 44POS .100 BLU | |
Customer Reference | ||
Detailed Description | 44 Position Card Edge Connector Housing Blue 0.100" (2.54mm) Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 44 | |
Card Thickness | 0.055" ~ 0.070" (1.40mm ~ 1.78mm) | |
Pitch | 0.100" (2.54mm) | |
Features | Flange | |
Mounting Type | Panel Mount | |
Color | Blue | |
Flange Feature | Top Mount Opening, Unthreaded, 0.156" (3.96mm) Dia | |
Material - Insulation | Diallyl Phthalate (DAP) | |
Material Flammability Rating | - | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | Vendor Undefined |
ECCN | EAR99 |
HTSUS | 8536.69.8000 |
Attribute | Description |
---|---|
Other Names | 2266-1-582557-1 |
Standard Package | 234 |