1-1196757-0 | ||
---|---|---|
DigiKey Part Number | A145208-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1196757-0 | |
Description | SLDR SLEEVE WIRE-WIRE 0.340" CLR | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Wire to Wire Solder Sleeve Clear 0.340" (8.64mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire to Wire | |
Diameter | 0.340" (8.64mm) | |
Length | 1.655" (42.04mm) | |
Color | Clear | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Raychem Electrical Interconnect Products |
Featured Product | SolderSleeve Wire Splices |
PCN Design/Specification | Mult Devs flux chg 06/APR/2020 |
HTML Datasheet | CWT-38xx Drawing |
Product Drawings | CWT-38xx Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.90.4000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.74000 | ¥13.74 |
10 | ¥11.96700 | ¥119.67 |
100 | ¥10.69020 | ¥1,069.02 |
1,000 | ¥7.63597 | ¥7,635.97 |
5,000 | ¥6.77056 | ¥33,852.80 |
10,000 | ¥6.61784 | ¥66,178.40 |
Attribute | Description |
---|---|
Other Names | A145208 1-1196757-0-ND 867951-000 -867951-000-SI-ND -867951-000-SI CWT-3809 -1-1196757-0-SI 2266-1-1196757-0 |
Standard Package | 50 |