1-1192504-9 | ||
---|---|---|
DigiKey Part Number | 1-1192504-9-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-1192504-9 | |
Description | D-500-0263-017 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Terminator Coax Connector Triaxial 76.8 Ohms | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Aerospace, Defense and Marine | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | Triaxial | |
Connector Type | - | |
Impedance | 76.8 Ohms | |
Mounting Type | Free Hanging, Cap | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
Resource Type | Link |
---|---|
HTML Datasheet | D-500-0263-zzz(z) Drawing |
Product Drawings | D-500-0263-zzz(z) Drawing |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8544.42.9090 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
11 | ¥2,974.65909 | ¥32,721.25 |
Attribute | Description |
---|---|
Other Names | D-500-0263-017 331448-000 |
Standard Package | 1 |