CL8315-000 | ||
---|---|---|
DigiKey Part Number | CL8315-000-ND | |
Manufacturer | ||
Manufacturer Product Number | CL8315-000 | |
Description | M16B-NEW-BLDR-MTR-BRUSH-SET | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | - | |
Accessory Type | - | |
Temperature Range | - | |
Voltage | - | |
Power - Rated | - | |
Includes | - | |
For Use With/Related Products | - | |
Compatible Tools | Model 16B Tabletop Belt Heaters | |
Features | - | |
Approval Agency Marking | - | |
Approved Countries | - | |
Nozzle Opening | - | |
Air Flow | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,449.93000 | ¥1,449.93 |