91012-1 | ||
---|---|---|
DigiKey Part Number | A120023-ND | |
Manufacturer | ||
Manufacturer Product Number | 91012-1 | |
Description | TAPER PIN EXTRACTION TOOL | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Extraction Tool For Rectangular Contacts | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Rectangular Contacts | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 91012-1 |
Product Drawings | 91012 Product Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8205.59.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13,903.26000 | ¥13,903.26 |
5 | ¥13,406.74600 | ¥67,033.73 |
Attribute | Description |
---|---|
Other Names | A120023 2266-91012-1 |
Standard Package | 1 |