
734360-1 | |
|---|---|
DigiKey Part Number | A120060-ND |
Manufacturer | |
Manufacturer Product Number | 734360-1 |
Description | TOOL HAND CRIMPER 22-28AWG SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Hand Crimper Tool D-Sub Contacts |
Datasheet | Datasheet |
Category | Tool Type Hand Crimper |
Manufacturer TE Application Tooling | For Use With/Related Products D-Sub Contacts |
Series | Wire Gauge or Range - AWG 22-28 AWG |
Packaging Box | Ratcheting Ratchet |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,075.88000 | ¥5,075.88 |
| 5 | ¥4,705.17600 | ¥23,525.88 |
| 10 | ¥4,554.19700 | ¥45,541.97 |









