58425-3 | ||
---|---|---|
DigiKey Part Number | A9959-ND | |
Manufacturer | ||
Manufacturer Product Number | 58425-3 | |
Description | TOOL DIE SET COAX RG59 DB | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Tool Die Set For Coaxial, RF - BNC, TNC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF - BNC, TNC | |
Specifications | Hex - 0.151", 0.324"; Square - 0.042" | |
Compatible Tools | 1490076-2, 2031450-1, 2031460-1, 354940-1, 679304-1, 9-1478240-0 | |
Cable Group | RG-59 DB, Belden 8281, 9141 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 58425-3 |
Product Training Modules | |
Featured Product | PRO-CRIMPER III Hand Tools |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8203.20.8000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,044.17000 | ¥2,044.17 |
10 | ¥1,912.32800 | ¥19,123.28 |
Attribute | Description |
---|---|
Other Names | 584253 A1860 A9959 A1860-ND |
Standard Package | 1 |