539668-2 | ||
---|---|---|
DigiKey Part Number | 539668-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 539668-2 | |
Description | TOOL DIE SET FOR XII & III+ | |
Customer Reference | ||
Detailed Description | Tool Die Set For Contacts, 12-24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Contacts, 12-24 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |