5019024-3 | ||
---|---|---|
DigiKey Part Number | A128835-ND | |
Manufacturer | ||
Manufacturer Product Number | 5019024-3 | |
Description | SCREW, SELF-TAP, HI-LO TYPE, CRO | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tool Screws for | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 5019024-3 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 7318.15.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.96000 | ¥0.96 |
5 | ¥0.94000 | ¥4.70 |
10 | ¥0.87900 | ¥8.79 |
25 | ¥0.83560 | ¥20.89 |
Attribute | Description |
---|---|
Other Names | A128835 5019024-3-ND |
Standard Package | 1 |