5-240641-5 | ||
---|---|---|
DigiKey Part Number | 5-240641-5-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-240641-5 | |
Description | SPACER,SLUG BLADE(383) | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Tool for | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | - | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Other Related Documents | 408-8059 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8466.94.8585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥202.30000 | ¥202.30 |
Attribute | Description |
---|---|
Standard Package | 1 |