3-21000-4 | ||
---|---|---|
DigiKey Part Number | A128731-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-21000-4 | |
Description | SCREW,CAP,SOCKET HEAD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | Tool Screws for | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Screws | |
For Use With/Related Products | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3-21000-4 |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 7318.15.8085 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.18000 | ¥6.18 |
10 | ¥5.62400 | ¥56.24 |
200 | ¥4.64250 | ¥928.50 |
1,000 | ¥4.22031 | ¥4,220.31 |
Attribute | Description |
---|---|
Other Names | 3-21000-4-ND A128731 |
Standard Package | 200 |