3-1579001-5 | ||
---|---|---|
DigiKey Part Number | A120087-ND | |
Manufacturer | ||
Manufacturer Product Number | 3-1579001-5 | |
Description | TOOL ERGOCRIMP DIE 0.5-0.75 | |
Customer Reference | ||
Detailed Description | Tool Die Set For Rectangular Contacts, 18-20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Tool Type | Die Set | |
For Use With/Related Products | Rectangular Contacts, 18-20 AWG | |
Specifications | - | |
Compatible Tools | 539635-1 | |
Cable Group | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 3-1579001 Data Sheet |
Product Training Modules | |
PCN Obsolescence/ EOL | |
Product Drawings | 3-1579001 Product Drawing |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Attribute | Description |
---|---|
Other Names | 3-1579001-5-ND A120087 |
Standard Package | 1 |