
2151260-2 | |
|---|---|
DigiKey Part Number | 2151260-2-ND |
Manufacturer | |
Manufacturer Product Number | 2151260-2 |
Description | OC-AT-S-FA-100F170O-001-0098 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Applicator for Bench Press Tool Rectangular Contacts |
Datasheet | Datasheet |
Category | Tool Type Applicator for Bench Press |
Manufacturer TE Application Tooling | Tool Type Feature Terminator |
Series | For Use With/Related Products Rectangular Contacts |
Packaging Bulk | Wire Gauge or Range - mm² 1.50 ~ 2.50mm² |
Part Status Active | Wire Entry Location Side Entry |
Tool Method Pneumatic | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46,245.88000 | ¥46,245.88 |


