2119539-1 | ||
---|---|---|
DigiKey Part Number | A141794-ND | |
Manufacturer | ||
Manufacturer Product Number | 2119539-1 | |
Description | CCII SAHT W/FLIP LOCATOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Tool Locator for 440132-1, 1735801-1 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Locator | |
For Use With/Related Products | 440132-1, 1735801-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 2119539-1 |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8207.90.7585 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18,545.08000 | ¥18,545.08 |
Attribute | Description |
---|---|
Other Names | A141794 2119539-1-ND |
Standard Package | 1 |