1852125-2 | ||
---|---|---|
DigiKey Part Number | 1852125-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 1852125-2 | |
Description | HDM SMPR135F170F K | |
Customer Reference | ||
Detailed Description | Tool | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Application Tooling | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Method | - | |
Tool Type | - | |
Tool Type Feature | - | |
For Use With/Related Products | - | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Ratcheting | - | |
Wire Entry Location | - | |
Features | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1-1773864-9 |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8207.30.6062 |
Attribute | Description |
---|---|
Standard Package | 1 |