1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMZ1608B102CTA00

DigiKey Part Number
445-MMZ1608B102CTA00TR-ND - Tape & Reel (TR)
445-MMZ1608B102CTA00CT-ND - Cut Tape (CT)
445-MMZ1608B102CTA00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1608B102CTA00
Description
FERRITE BEAD 1 KOHM 0603 1LN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1608B102CTA00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
300mA
Manufacturer
TDK
DC Resistance (DCR) (Max)
600mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Mounting Type
Surface Mount
Filter Type
Signal Line
Height (Max)
0.037" (0.95mm)
Number of Lines
1
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Impedance @ Frequency
1 kOhms @ 100 MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 59,212
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.88000¥0.88
10¥0.46700¥4.67
25¥0.40520¥10.13
50¥0.36480¥18.24
100¥0.32780¥32.78
250¥0.28264¥70.66
500¥0.25180¥125.90
1,000¥0.22335¥223.35
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.16756¥670.24
8,000¥0.14545¥1,163.60
12,000¥0.13322¥1,598.64
20,000¥0.12775¥2,555.00
Manufacturers Standard Package