Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent


CGA2B2C0G1H330J050BA | |
|---|---|
DigiKey Part Number | 445-5590-2-ND - Tape & Reel (TR) 445-5590-1-ND - Cut Tape (CT) 445-5590-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CGA2B2C0G1H330J050BA |
Description | CAP CER 33PF 50V C0G 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CGA2B2C0G1H330J050BA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA2B2NP01H330J050BA | TDK | 38 | 445-12136-1-ND | ¥0.91000 | Direct |
| CGJ2B2C0G1H330J050BA | TDK | 0 | 445-13293-1-ND | ¥1.16000 | Direct |
| UMK105CG330JVHF | Taiyo Yuden | 6,560 | 587-3747-1-ND | ¥0.83000 | Direct |
| AC0402GRNPO9BN330 | YAGEO | 0 | 13-AC0402GRNPO9BN330CT-ND | ¥0.83000 | Upgrade |
| GCM1555C1H330FA16D | Murata Electronics | 49,123 | 490-16447-1-ND | ¥0.83000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.83000 | ¥0.83 |
| 10 | ¥0.33900 | ¥3.39 |
| 50 | ¥0.22820 | ¥11.41 |
| 100 | ¥0.19520 | ¥19.52 |
| 500 | ¥0.14042 | ¥70.21 |
| 1,000 | ¥0.12372 | ¥123.72 |
| 2,500 | ¥0.10612 | ¥265.30 |
| 5,000 | ¥0.09553 | ¥477.65 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.08437 | ¥843.70 |
| 20,000 | ¥0.07743 | ¥1,548.60 |
| 30,000 | ¥0.07396 | ¥2,218.80 |
| 50,000 | ¥0.07012 | ¥3,506.00 |
| 70,000 | ¥0.06788 | ¥4,751.60 |
| 100,000 | ¥0.06572 | ¥6,572.00 |











