1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render

C1608X5R1H105K080AB

DigiKey Part Number
445-7468-2-ND - Tape & Reel (TR)
445-7468-1-ND - Cut Tape (CT)
445-7468-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X5R1H105K080AB
Description
CAP CER 1UF 50V X5R 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF ±10% 50V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X5R1H105K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 287,321
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.32000¥1.32
10¥0.74400¥7.44
50¥0.52440¥26.22
100¥0.45650¥45.65
500¥0.34336¥171.68
1,000¥0.30838¥308.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥0.24890¥995.60
8,000¥0.23011¥1,840.88
12,000¥0.22070¥2,648.40
20,000¥0.21028¥4,205.60
28,000¥0.20418¥5,717.04
40,000¥0.19832¥7,932.80
Manufacturers Standard Package