
B84144A0120R000 | |
|---|---|
DigiKey Part Number | 495-B84144A0120R000-ND |
Manufacturer | |
Manufacturer Product Number | B84144A0120R000 |
Description | LINE FILTER 440/250VAC 120A CHAS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Wye) EMC/EMI Line Filter 120 A 440V, 250V 50 ~ 60Hz Single Stage Terminal Block, Threaded Post (M10) |
Datasheet | Datasheet |
Category | Voltage - Rated AC (Phase to Ground/Neutral) 250 V |
Manufacturer TDK | Voltage - Rated AC (Phase to Phase) 440 V |
Series | Current 120 A |
Packaging Bulk | Frequency - Operating 50 ~ 60Hz |
Part Status Active | Applications General Purpose |
Filter Type Three Phase (Wye) | Approval Agency UL |
Configuration Single Stage | Mounting Type Chassis Mount |
Voltage - Rated AC 440V, 250V | Termination Style Terminal Block, Threaded Post (M10) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5,018.58000 | ¥5,018.58 |
| 10 | ¥4,393.40200 | ¥43,934.02 |

