82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B72220S0500K101

DigiKey Part Number
495-4377-ND
Manufacturer
Manufacturer Product Number
B72220S0500K101
Description
VARISTOR 82V 6.5KA DISC 20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 V 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
EDA/CAD Models
B72220S0500K101 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
TDK
Current - Surge
6.5 kA
Series
Energy
27J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
3800 pF @ 1 kHz
Maximum AC Volts
50 V
Operating Temperature
-40°C ~ 105°C (TA)
Maximum DC Volts
65 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
82 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,087
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.61000¥7.61
10¥5.45000¥54.50
25¥4.91560¥122.89
100¥4.32840¥432.84
350¥3.96169¥1,386.59
700¥3.80786¥2,665.50
1,050¥3.73084¥3,917.38
2,800¥3.57711¥10,015.91
5,250¥3.49865¥18,367.91
Manufacturers Standard Package