
B65839A0000R087 | |
|---|---|
DigiKey Part Number | 495-5311-ND |
Manufacturer | |
Manufacturer Product Number | B65839A0000R087 |
Description | FERRITE CORE EP 1.1UH N87 2PCS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core EP Type 0.370" (9.40mm) Length 0.256" (6.50mm) Width Diameter 0.148" (3.75mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B65839A0000R087 Models |
Category | Effective Permeability (µe) 1330.0 |
Manufacturer TDK | Initial Permeability (µi) 2200 |
Series | Core Factor (ΣI/A) mm⁻¹ 1.52 |
Packaging Box | Effective Length (le) mm 15.7 |
Part Status Active | Effective Area (Ae) mm² 10.3 |
Core Type EP | Minimum Core Cross Section (Amin) mm² 8.5 |
Supplier Device Package EP 7 | Effective Magnetic Volume (Ve) mm³ 162.0 |
Material N87 | Finish Uncoated |
Inductance Factor (Al) 1.1 µH | Height 0.148" (3.75mm) |
Tolerance -20%, +30% | Length 0.370" (9.40mm) |
Gap Ungapped | Width 0.256" (6.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.59000 | ¥10.59 |
| 10 | ¥7.35200 | ¥73.52 |
| 25 | ¥6.30480 | ¥157.62 |
| 50 | ¥5.58540 | ¥279.27 |
| 100 | ¥4.91800 | ¥491.80 |
| 250 | ¥4.10840 | ¥1,027.10 |
| 500 | ¥3.63820 | ¥1,819.10 |





