Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
B65671T0100A001
B65671T0100A001

B65671T0100A001

DigiKey Part Number
495-5163-ND
Manufacturer
Manufacturer Product Number
B65671T0100A001
Description
FERRITE CORE P 100NH K1 2PCS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Uncoated K1 Ferrite Core P (Pot Core) Type Length Width 1.024" (26.00mm) Diameter 0.321" (8.15mm) Height
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gap
Gapped
Manufacturer
TDK
Effective Permeability (µe)
32.0
Series
Initial Permeability (µi)
80
Packaging
Box
Core Factor (ΣI/A) mm⁻¹
0.4
Part Status
Active
Effective Length (le) mm
37.2
Core Type
P (Pot Core)
Effective Area (Ae) mm²
93.0
Supplier Device Package
P 26 x 16
Minimum Core Cross Section (Amin) mm²
76.5
Material
K1
Effective Magnetic Volume (Ve) mm³
3460.0
Diameter
1.024" (26.00mm)
Finish
Uncoated
Inductance Factor (Al)
100 nH
Height
0.321" (8.15mm)
Tolerance
±3%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 769
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥118.17000¥118.17
10¥78.42200¥784.22
25¥65.14920¥1,628.73
50¥61.69400¥3,084.70