
B64290L0638X038 | |
|---|---|
DigiKey Part Number | 495-B64290L0638X038-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0638X038 |
Description | FERRITE CORE TOROID 6.07UH T38 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy T38 Ferrite Core Toroid Type Length Width 0.917" (23.30mm) Diameter 0.291" (7.40mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0638X038 Models |
Category | Tolerance ±30% |
Manufacturer TDK | Gap Ungapped |
Series | Initial Permeability (µi) 10000 |
Packaging Box | Core Factor (ΣI/A) mm⁻¹ 2.07 |
Part Status Active | Effective Length (le) mm 54.15 |
Core Type Toroid | Effective Area (Ae) mm² 26.17 |
Material T38 | Effective Magnetic Volume (Ve) mm³ 1417.0 |
Diameter 0.917" (23.30mm) | Finish Epoxy |
Inductance Factor (Al) 6.07 µH | Height 0.291" (7.40mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥11.09000 | ¥110.90 |
| 25 | ¥9.48040 | ¥237.01 |
| 50 | ¥8.36740 | ¥418.37 |
| 100 | ¥7.33360 | ¥733.36 |
| 300 | ¥5.91590 | ¥1,774.77 |




