ATB322524-0110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATB322515-0110

DigiKey Part Number
445-8635-2-ND - Tape & Reel (TR)
445-8635-1-ND - Cut Tape (CT)
445-8635-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ATB322515-0110
Description
TRANSFORMER 7UH XENON FLASH SMD
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
7 µH
Manufacturer
TDK
For Use With/Related Products
Xenon Flash
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Part Status
Not For New Designs
Height - Seated (Max)
0.061" (1.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 834
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.58000¥15.58
10¥14.13400¥141.34
25¥13.57960¥339.49
50¥13.17160¥658.58
100¥12.77230¥1,277.23
250¥12.25924¥3,064.81
500¥11.88256¥5,941.28
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.08066¥11,080.66
2,000¥10.73644¥21,472.88
3,000¥10.53926¥31,617.78
5,000¥10.29523¥51,476.15
7,000¥10.13719¥70,960.33
Manufacturers Standard Package