ZWS50BAF OPEN FRAME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZWS50BAF-15

DigiKey Part Number
285-ZWS50BAF-15-ND
Manufacturer
Manufacturer Product Number
ZWS50BAF-15
Description
AC/DC CONVERTER 15V 50W
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 15V 85 ~ 265 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
ZWS50BAF-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
3.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
86%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, Load Sharing, PFC, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
5.20" L x 1.97" W x 1.02" H (132.0mm x 50.0mm x 26.0mm)
Approval Agency
CE
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 607
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥555.13000¥555.13
10¥545.86700¥5,458.67
25¥494.68200¥12,367.05
50¥480.95160¥24,047.58
Manufacturers Standard Package