MPU-3050 | ||
---|---|---|
DigiKey Part Number | 1428-1001-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | MPU-3050 | |
Description | GYRO/ACCELEROMETER 3-AXIS 24QFN | |
Customer Reference | ||
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±250, 500, 1000, 2000 33kHz (X), 30kHz (Y), 27kHz (Z) I2C 24-QFN (4x4) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±250, 500, 1000, 2000 | |
Sensitivity (LSB/(°/s)) | 16.4 ~ 131 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 33kHz (X), 30kHz (Y), 27kHz (Z) | |
Output Type | I2C | |
Voltage - Supply | 2.1V ~ 3.6V | |
Current - Supply | 6.1 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 24-VFQFN Exposed Pad |