ITG-3701 | ||
---|---|---|
DigiKey Part Number | 1428-1050-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ITG-3701 | |
Description | MEMS GYROSCOPE 3AXIS 16QFN | |
Customer Reference | ||
Detailed Description | Gyroscope X (Pitch), Y (Roll), Z (Yaw) ±500, 1000, 2000, 4000 500Hz ~ 16kHz I2C, SPI 16-QFN (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Digital | |
Axis | X (Pitch), Y (Roll), Z (Yaw) | |
Range °/s | ±500, 1000, 2000, 4000 | |
Sensitivity (LSB/(°/s)) | 8.2 ~ 65.5 | |
Sensitivity (mV/°/s) | - | |
Bandwidth | 500Hz ~ 16kHz | |
Output Type | I2C, SPI | |
Voltage - Supply | 1.71V ~ 3.6V | |
Current - Supply | 3.3 mA | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode, Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFQFN Exposed Pad |