ICM-20608-G | ||
---|---|---|
DigiKey Part Number | 1428-1052-2-ND - Tape & Reel (TR) 1428-1052-1-ND - Cut Tape (CT) 1428-1052-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ICM-20608-G | |
Description | IMU ACCEL/GYRO I2C/SPI 16LGA | |
Customer Reference | ||
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, SPI Output | |
Datasheet | Datasheet | |
EDA/CAD Models | ICM-20608-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK InvenSense | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Accelerometer, Gyroscope, 6 Axis | |
Output Type | I2C, SPI | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-WFLGA Module | |
Supplier Device Package | 16-LGA (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.02000 | ¥49.02 |
10 | ¥36.76300 | ¥367.63 |
25 | ¥32.68200 | ¥817.05 |
50 | ¥31.04620 | ¥1,552.31 |
100 | ¥30.22920 | ¥3,022.92 |
500 | ¥25.32722 | ¥12,663.61 |
1,000 | ¥23.69328 | ¥23,693.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥22.05922 | ¥110,296.10 |