TPX205950MT-7036A1 | ||
---|---|---|
DigiKey Part Number | 445-181415-2-ND - Tape & Reel (TR) 445-181415-1-ND - Cut Tape (CT) 445-181415-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPX205950MT-7036A1 | |
Description | MULTILAYER HIGH PASS FILTER FOR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RF Triplexer 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 8 PC Pad | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Triplexer | |
Frequency Bands (Low / High) | 1.559GHz ~ 1.606GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 28.00dB / 32.00dB | |
High Band Attenuation (min / max dB) | 30.00dB / 44.00dB | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥3.24400 | ¥32.44 |
25 | ¥3.14120 | ¥78.53 |
50 | ¥3.03560 | ¥151.78 |
100 | ¥2.87880 | ¥287.88 |
250 | ¥2.40740 | ¥601.85 |
500 | ¥1.86840 | ¥934.20 |
1,000 | ¥1.77946 | ¥1,779.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.77942 | ¥3,558.84 |
4,000 | ¥1.67475 | ¥6,699.00 |
6,000 | ¥1.57008 | ¥9,420.48 |
10,000 | ¥1.46540 | ¥14,654.00 |
50,000 | ¥1.39213 | ¥69,606.50 |