TFSQ0402C0H1C0R4WT | ||
---|---|---|
DigiKey Part Number | 445-7119-2-ND - Tape & Reel (TR) 445-7119-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TFSQ0402C0H1C0R4WT | |
Description | CAP THIN FILM 0.4PF 16V 01005 | |
Customer Reference | ||
Detailed Description | 0.4 pF Thin Film Capacitor 16 V 01005 (0402 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | TFSQ0402C0H1C0R4WT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | 0.4 pF | |
Tolerance | ±0.05pF | |
Voltage - Rated | 16 V | |
Mounting Type | Surface Mount | |
Package / Case | 01005 (0402 Metric) | |
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.009" (0.23mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.68000 | ¥2.68 |
10 | ¥1.65000 | ¥16.50 |
50 | ¥1.18380 | ¥59.19 |
100 | ¥1.02350 | ¥102.35 |
500 | ¥0.72876 | ¥364.38 |