SDC1614LT-01 | ||
---|---|---|
DigiKey Part Number | 445-173000-ND | |
Manufacturer | ||
Manufacturer Product Number | SDC1614LT-01 | |
Description | BUZZER MAGNETIC 12V 16MM TH | |
Customer Reference | ||
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 25mA 1.9kHz 85dB @ 12V, 10cm Through Hole PC Pins | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 8 ~ 16V | |
Frequency | 1.9kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 25mA | |
Port Location | Top | |
Operating Temperature | -10°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.09000 | ¥57.09 |
10 | ¥47.11000 | ¥471.10 |
25 | ¥43.43040 | ¥1,085.76 |
40 | ¥40.76150 | ¥1,630.46 |
80 | ¥38.19650 | ¥3,055.72 |