PFC3525ER-231K06E-00 | ||
---|---|---|
DigiKey Part Number | 445-PFC3525ER-231K06E-00-ND | |
Manufacturer | ||
Manufacturer Product Number | PFC3525ER-231K06E-00 | |
Description | CHOKE COMMON MODE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 225 µH Unshielded Drum Core, Wirewound Inductor 5.6 A Radial, Horizontal, 6 Leads Choke Coils for PFC (Pin Terminal Type) | |
Datasheet | Datasheet | |
EDA/CAD Models | PFC3525ER-231K06E-00 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 225 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -30°C ~ 120°C | |
Inductance Frequency - Test | 50 kHz | |
Features | Choke Coils for PFC (Pin Terminal Type) | |
Mounting Type | Through Hole | |
Package / Case | Radial, Horizontal, 6 Leads | |
Supplier Device Package | - | |
Size / Dimension | 1.457" L x 1.083" W (37.00mm x 27.50mm) | |
Height - Seated (Max) | 1.063" (27.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥104.76000 | ¥104.76 |
10 | ¥99.51800 | ¥995.18 |
25 | ¥97.77160 | ¥2,444.29 |
50 | ¥92.88320 | ¥4,644.16 |