RMB | USD

NTCSP104KF104FT1S

NTCSP104BF473FT1SX

Digi-Key Part Number
445-NTCSP104BF473FT1SXTR-ND - Tape & Reel (TR)
445-NTCSP104BF473FT1SXCT-ND - Cut Tape (CT)
445-NTCSP104BF473FT1SXDKR-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
NTCSP104BF473FT1SX
Supplier
Description
NTC,47K,1%,0402,AEC-Q200,EPOXY
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
NTC Thermistor 47k 0402 (1005 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
47k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
4050K
B25/75
4098K
B25/85
4114K
B25/100
4137K
Operating Temperature
-55°C ~ 150°C
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Power - Max
125mW
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

20,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-NTCSP104BF473FT1SXTR
Standard Package10,000