FG18X7R1H152KNT06 | ||
---|---|---|
DigiKey Part Number | 445-173266-1-ND - Cut Tape (CT) 445-173266-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | FG18X7R1H152KNT06 | |
Description | CAP CER 1500PF 50V X7R RADIAL | |
Customer Reference | ||
Detailed Description | 1500 pF ±10% 50V Ceramic Capacitor X7R Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | FG18X7R1H152KNT06 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.098" (2.50mm) | |
Lead Style | Formed Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.95000 | ¥1.95 |
10 | ¥1.24400 | ¥12.44 |
50 | ¥0.87480 | ¥43.74 |
100 | ¥0.70570 | ¥70.57 |
500 | ¥0.52454 | ¥262.27 |
1,000 | ¥0.45893 | ¥458.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.43710 | ¥874.20 |
4,000 | ¥0.40432 | ¥1,617.28 |
10,000 | ¥0.38247 | ¥3,824.70 |
14,000 | ¥0.36280 | ¥5,079.20 |
50,000 | ¥0.32783 | ¥16,391.50 |
100,000 | ¥0.28958 | ¥28,958.00 |