ECO2020SEO-D14V014 | ||
---|---|---|
DigiKey Part Number | 445-ECO2020SEO-D14V014-ND | |
Manufacturer | ||
Manufacturer Product Number | ECO2020SEO-D14V014 | |
Description | XFMR FLYBACK AC/DC CONV TH | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Flyback Converters For For AC/DC Converters SMPS Transformer Isolation 50kHz Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | For AC/DC Converters | |
Applications | Flyback Converters | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | - | |
Voltage - Auxiliary | - | |
Voltage - Isolation | - | |
Inductance @ Frequency | - | |
Frequency | 50kHz | |
Operating Temperature | -30°C ~ 120°C | |
Mounting Type | Through Hole | |
Size / Dimension | - | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.81000 | ¥60.81 |
56 | ¥41.34071 | ¥2,315.08 |
112 | ¥38.90821 | ¥4,357.72 |
1,008 | ¥35.26066 | ¥35,542.75 |