DPX205950DT-9108A1 | ||
---|---|---|
DigiKey Part Number | 445-6135-2-ND - Tape & Reel (TR) 445-6135-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | DPX205950DT-9108A1 | |
Description | RF DIPLEXER 2.4GHZ/5.425GHZ 0805 | |
Customer Reference | ||
Detailed Description | RF Diplexer 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz 0805 (2012 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DPX205950DT-9108A1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Diplexer | |
Frequency Bands (Low / High) | 2.3GHz ~ 2.5GHz / 4.9GHz ~ 5.95GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 20.00dB / - | |
Return Loss (Low Band / High Band) | 20.0dB / 11.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
10 | ¥8.08100 | ¥80.81 |
25 | ¥7.29720 | ¥182.43 |
100 | ¥6.38440 | ¥638.44 |
250 | ¥5.60276 | ¥1,400.69 |
500 | ¥4.95124 | ¥2,475.62 |