DPX201990DT-4014A2 | ||
---|---|---|
DigiKey Part Number | 445-3981-2-ND - Tape & Reel (TR) 445-3981-1-ND - Cut Tape (CT) 445-3981-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DPX201990DT-4014A2 | |
Description | RF DIPLEXER 859MHZ/1.92GHZ 0805 | |
Customer Reference | ||
Detailed Description | RF Diplexer 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz 0805 (2012 Metric), 6 PC Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | DPX201990DT-4014A2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Diplexer | |
Frequency Bands (Low / High) | 824MHz ~ 894MHz / 1.85GHz ~ 1.99GHz | |
Low Band Attenuation (min / max dB) | 20.00dB / - | |
High Band Attenuation (min / max dB) | 19.00dB / - | |
Return Loss (Low Band / High Band) | 10.0dB / 10.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 6 PC Pad |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.59000 | ¥9.59 |
10 | ¥8.47100 | ¥84.71 |
25 | ¥7.65200 | ¥191.30 |
100 | ¥6.69570 | ¥669.57 |
250 | ¥5.87592 | ¥1,468.98 |
500 | ¥5.19270 | ¥2,596.35 |
1,000 | ¥4.09955 | ¥4,099.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.93081 | ¥5,861.62 |
6,000 | ¥2.78427 | ¥16,705.62 |
10,000 | ¥2.66912 | ¥26,691.20 |